345-096-521-858

Heilind Number:EDA345-096-521-858
Manufacturer:EDAC
Manufacturer Number:345-096-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features 96 positions across 2 rows, ensuring seamless connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of style to your PCB layout. Upgrade your connectivity solutions with this reliable Card Edge Connector.