345-096-521-878

Heilind Number:EDA345-096-521-878
Manufacturer:EDAC
Manufacturer Number:345-096-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-878

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of 96 positions each, it ensures efficient and secure data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand varying environmental conditions, making it an ideal choice for a wide range of applications. Elevate your connectivity solutions with this essential component.