345-096-521-888

Heilind Number:EDA345-096-521-888
Manufacturer:EDAC
Manufacturer Number:345-096-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-888

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 96 positions arranged in two rows with a pitch of .1 inches, ensuring secure and efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection, while the contact material, Copper Alloy, optimizes conductivity. With a straight mount orientation, installation is seamless, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential component.