345-096-523-201

Heilind Number:EDA345-096-523-201
Manufacturer:EDAC
Manufacturer Number:345-096-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power transmission. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 96 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this essential component.