345-096-523-212

Heilind Number:EDA345-096-523-212
Manufacturer:EDAC
Manufacturer Number:345-096-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-212

Detailed Description

Enhance your PCB connection with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .1 inch and two rows for efficient connectivity, it boasts a total of 96 positions for versatile usage. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in our connector to deliver superior functionality in your electronic applications.