345-096-523-258

Heilind Number:EDA345-096-523-258
Manufacturer:EDAC
Manufacturer Number:345-096-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-258

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this two-row connector boasts 96 positions for optimal signal transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the green UL 94V-0 thermoplastic housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB-to-PCB connection. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.