345-096-523-288

Heilind Number:EDA345-096-523-288
Manufacturer:EDAC
Manufacturer Number:345-096-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 96 positions, this connector ensures efficient power distribution at a low amperage of 3A. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic projects with this essential component.