345-096-523-502

Heilind Number:EDA345-096-523-502
Manufacturer:EDAC
Manufacturer Number:345-096-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 96 positions with a dual-row configuration, ensuring seamless data flow. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in its straight mount orientation for easy installation. Elevate your circuitry with this essential component.