345-096-523-802

Heilind Number:EDA345-096-523-802
Manufacturer:EDAC
Manufacturer Number:345-096-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows and 96 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.