345-096-523-803

Heilind Number:EDA345-096-523-803
Manufacturer:EDAC
Manufacturer Number:345-096-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it offers a seamless connection with a 3 A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 96 positions, this connector supports efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your device's connectivity with this essential component.