345-096-523-807

Heilind Number:EDA345-096-523-807
Manufacturer:EDAC
Manufacturer Number:345-096-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-807

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for reliable data transmission, it features 96 positions with a .1-inch pitch and 2 rows for efficient signal flow. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and secure use, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. With a straight mount orientation and green color, this connector offers both functionality and visual appeal, making it a must-have for any PCB setup. Upgrade your connectivity with this essential component.