345-096-523-808

Heilind Number:EDA345-096-523-808
Manufacturer:EDAC
Manufacturer Number:345-096-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-808

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers seamless integration on your PCB. The 96 copper alloy contacts guarantee secure and efficient data transmission. Suitable for a wide range of devices, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.