345-096-523-858

Heilind Number:EDA345-096-523-858
Manufacturer:EDAC
Manufacturer Number:345-096-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-858

Detailed Description

Enhance your PCB connections with our high-performance 96-position Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation and dual rows make it convenient for PCB assembly. Elevate your connectivity solutions with this efficient green-colored connector.