345-096-523-878

Heilind Number:EDA345-096-523-878
Manufacturer:EDAC
Manufacturer Number:345-096-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-523-878

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transfer with its 3A amperage. Its two rows of Copper Alloy contacts, spaced at .1 inches with a row spacing of .2 inches, offer seamless integration for up to 96 positions. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless data transmission.