345-096-524-207

Heilind Number:EDA345-096-524-207
Manufacturer:EDAC
Manufacturer Number:345-096-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-524-207

Detailed Description

Enhance your PCB connectivity with our 96-position Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a low 3A amperage rating. Featuring a compact .1-inch pitch and dual-row configuration, this connector offers efficient signal transmission in tight spaces. Its straight mount orientation and robust construction make it ideal for industrial applications, guaranteeing stable performance even in harsh environments. With an extended operating temperature range from -40 to 105°C, it's suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.