345-096-524-212

Heilind Number:EDA345-096-524-212
Manufacturer:EDAC
Manufacturer Number:345-096-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-524-212

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for optimal functionality, this connector features 96 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, while the straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building a computer system or a telecommunications network, this green-colored connector is a must-have component for your PCB assembly projects. Elevate your connectivity experience with this essential piece of hardware.