345-096-524-802

Heilind Number:EDA345-096-524-802
Manufacturer:EDAC
Manufacturer Number:345-096-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 96 positions across two rows, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts ensure efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your electronic designs with this essential component for optimal performance.