345-096-524-808

Heilind Number:EDA345-096-524-808
Manufacturer:EDAC
Manufacturer Number:345-096-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-524-808

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Boasting a high amperage rating of 3A, it ensures reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance. With two rows of finely crafted copper alloy contacts, pitch-spaced at .1 inches, and 96 positions, this connector offers efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.