345-096-525-201

Heilind Number:EDA345-096-525-201
Manufacturer:EDAC
Manufacturer Number:345-096-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-201

Detailed Description

Enhance your PCB connections with this high-quality Green Board-to-Board Connector. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable performance. Featuring two rows of 96 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.