345-096-525-203

Heilind Number:EDA345-096-525-203
Manufacturer:EDAC
Manufacturer Number:345-096-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your setup while delivering exceptional functionality. With an amperage of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in any application. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless connectivity for up to 96 positions. Designed for straight mount orientation, it allows for easy integration into your circuitry. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.