345-096-525-278

Heilind Number:EDA345-096-525-278
Manufacturer:EDAC
Manufacturer Number:345-096-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions arranged in two rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation. Upgrade your PCB assembly with this essential connector for seamless and secure connections.