345-096-525-288

Heilind Number:EDA345-096-525-288
Manufacturer:EDAC
Manufacturer Number:345-096-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-288

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a sleek and efficient solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Make the switch to our Green-colored connector and experience enhanced performance in every connection.