345-096-525-512

Heilind Number:EDA345-096-525-512
Manufacturer:EDAC
Manufacturer Number:345-096-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions across 2 rows with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection and reliability. Each contact is made from Copper Alloy, guaranteeing efficient power transfer. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, from industrial to consumer electronics. Upgrade your system's connectivity with this essential component.