345-096-525-588

Heilind Number:EDA345-096-525-588
Manufacturer:EDAC
Manufacturer Number:345-096-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Designed for optimal performance, this connector features 96 positions spread across two rows, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and reliability. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.