345-096-525-803

Heilind Number:EDA345-096-525-803
Manufacturer:EDAC
Manufacturer Number:345-096-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting quality. The two-row layout with a pitch of .1 inches and row spacing of .2 inches allows for seamless integration, while the copper alloy contact material guarantees reliable conductivity. With 96 positions and a straight mount orientation, this connector offers ample versatility for your electronic projects. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential connector for optimal performance.