345-096-525-808

Heilind Number:EDA345-096-525-808
Manufacturer:EDAC
Manufacturer Number:345-096-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-808

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Card Edge Connector. Designed for seamless connectivity, this connector features 96 positions with a compact .1-inch pitch, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and 2 rows for easy installation, this connector is ideal for a wide range of electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this efficient and durable connector.