345-096-525-812

Heilind Number:EDA345-096-525-812
Manufacturer:EDAC
Manufacturer Number:345-096-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and 2-row configuration, it offers 96 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector ensures optimal performance even in harsh environmental conditions. Its straight mount orientation and vibrant green color make it both functional and visually appealing, perfect for a variety of applications in the electronics industry. Upgrade your devices with this essential component for seamless and efficient data transfer.