345-096-525-878

Heilind Number:EDA345-096-525-878
Manufacturer:EDAC
Manufacturer Number:345-096-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-878

Detailed Description

Enhance your PCB connections with this 96-position Board to Board PCB Connector in vibrant green. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and dual rows make it easy to install, meeting your connectivity needs efficiently. Trust in its quality for seamless data transfer and power distribution in your electronic projects. Elevate your connection game with this high-performance connector.