345-096-540-201

Heilind Number:EDA345-096-540-201
Manufacturer:EDAC
Manufacturer Number:345-096-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-201

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance for your devices. Featuring two rows with a pitch of .1 inches and a total of 96 positions, this connector offers seamless connectivity. Its straight mount orientation and compact design make it ideal for space-saving installations. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient operation even in harsh environments. Upgrade your PCB connections with this essential component.