345-096-540-202

Heilind Number:EDA345-096-540-202
Manufacturer:EDAC
Manufacturer Number:345-096-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance, green Board To Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all environments. With two rows of 96 copper alloy contacts, this connector offers reliable power distribution at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.