345-096-540-207

Heilind Number:EDA345-096-540-207
Manufacturer:EDAC
Manufacturer Number:345-096-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows, each offering 96 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the copper alloy contact material guarantees efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connectivity.