345-096-540-212

Heilind Number:EDA345-096-540-212
Manufacturer:EDAC
Manufacturer Number:345-096-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. With two rows, 96 positions, and a pitch of .1 inch, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Designed for versatility, it operates efficiently in a wide temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.