345-096-540-258

Heilind Number:EDA345-096-540-258
Manufacturer:EDAC
Manufacturer Number:345-096-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows and 96 positions with a pitch of .1 inches, it offers seamless integration on your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your circuit boards with this essential component for reliable and efficient connections.