345-096-540-288

Heilind Number:EDA345-096-540-288
Manufacturer:EDAC
Manufacturer Number:345-096-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-288

Detailed Description

Enhance connectivity in your circuit board with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 96 positions with a pitch of .1 inches for precise alignment. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component.