345-096-540-502

Heilind Number:EDA345-096-540-502
Manufacturer:EDAC
Manufacturer Number:345-096-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-502

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of style to your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With 96 positions and a pitch of .1 inches, it offers ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating between -40 to 105°C, it withstands extreme temperatures, making it suitable for a wide range of applications. Upgrade your PCB setup with this essential component.