345-096-540-504

Heilind Number:EDA345-096-540-504
Manufacturer:EDAC
Manufacturer Number:345-096-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-504

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector in a vibrant green hue. Designed for efficiency, it boasts a 3A amperage and features durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transfer with 96 positions available. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups, while its compact size and precision engineering guarantee optimal performance in space-constrained environments. Upgrade your electronic connections with this essential component.