345-096-540-512

Heilind Number:EDA345-096-540-512
Manufacturer:EDAC
Manufacturer Number:345-096-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row configuration with 96 positions, offering ample space for efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Engineered with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic systems with this essential connector for seamless and dependable connectivity.