345-096-540-588

Heilind Number:EDA345-096-540-588
Manufacturer:EDAC
Manufacturer Number:345-096-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 96 contact positions and a compact .1 inch pitch, it offers efficient signal transmission in a space-saving design. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and dual rows provide easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this reliable and versatile component.