345-096-540-803

Heilind Number:EDA345-096-540-803
Manufacturer:EDAC
Manufacturer Number:345-096-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, this connector features two rows with a total of 96 positions, offering ample room for secure and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Crafted with Copper Alloy contacts, this connector provides reliable conductivity. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.