345-096-540-804

Heilind Number:EDA345-096-540-804
Manufacturer:EDAC
Manufacturer Number:345-096-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 96 copper alloy contacts for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your PCB assembly process with this essential component.