345-096-540-807

Heilind Number:EDA345-096-540-807
Manufacturer:EDAC
Manufacturer Number:345-096-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of contacts crafted from Copper Alloy, it offers seamless connectivity for up to 96 positions at a pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.