345-096-540-812

Heilind Number:EDA345-096-540-812
Manufacturer:EDAC
Manufacturer Number:345-096-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable signal transmission. With two rows and 96 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing ensure easy integration. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.