345-096-541-201

Heilind Number:EDA345-096-541-201
Manufacturer:EDAC
Manufacturer Number:345-096-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek, durable design in a vibrant green hue, it seamlessly integrates into your setup. With an amperage of 3A, UL 94V-0 Thermoplastic Polyester housing material, and copper alloy contact material, it ensures optimal conductivity and safety. The 2-row configuration with a .1" pitch and .2" row spacing offers versatility for various applications, while the straight mount orientation simplifies installation. Boasting 96 positions, this connector guarantees ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your connection game with this essential component.