345-096-541-202

Heilind Number:EDA345-096-541-202
Manufacturer:EDAC
Manufacturer Number:345-096-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, it features two rows of 96 positions each, offering seamless integration for your electronic components. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy and secure connections. Its straight mount orientation facilitates hassle-free installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Transform your PCB setups with this essential connector for seamless and efficient electronic connections.