345-096-541-204

Heilind Number:EDA345-096-541-204
Manufacturer:EDAC
Manufacturer Number:345-096-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-To-Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 96 positions spread across two rows, it offers ample opportunities for seamless data and power transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Designed for straight mount orientation, it's perfect for various PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your devices with this essential component, a must-have in any electronics enthusiast's toolkit.