345-096-541-207

Heilind Number:EDA345-096-541-207
Manufacturer:EDAC
Manufacturer Number:345-096-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-207

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows of 96 copper alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic designs with this essential component.