345-096-541-212

Heilind Number:EDA345-096-541-212
Manufacturer:EDAC
Manufacturer Number:345-096-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and straight mount orientation, it offers easy installation and space-saving benefits. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of 96 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it allows for high-density connections with reliable signal transmission. Rated for an operating temperature range of -40 to 105 °C, it guarantees optimal performance in varied environmental conditions. Perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB design with this essential connectivity solution.