345-096-541-288

Heilind Number:EDA345-096-541-288
Manufacturer:EDAC
Manufacturer Number:345-096-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections in any application. With two rows of 96 copper alloy contacts, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic designs with this essential component, a must-have in any engineer's toolkit.