345-096-541-502

Heilind Number:EDA345-096-541-502
Manufacturer:EDAC
Manufacturer Number:345-096-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-502

Detailed Description

Enhance your PCB connectivity with our 96-position Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact .1-inch pitch and 2-row configuration, it offers efficient signal transmission with minimal footprint. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Ideal for applications requiring high-speed data transfer and signal integrity, it's a essential component for your electronic projects. Elevate your connectivity solutions with this green-colored connector.