345-096-541-504

Heilind Number:EDA345-096-541-504
Manufacturer:EDAC
Manufacturer Number:345-096-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-504

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector in a striking shade of Green. Designed for optimal performance, this connector features a 2-row configuration with a total of 96 positions, ensuring seamless and efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.